- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1393224-3
6-1393224-3
TE Connectivity / AMP Brand
RY213048
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
RY213048
Search Keywords: 613932243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393224-3
-
Alias/AKA:RY213048, RY213048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:9.391 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
You may purchase all in-stock quantity of 56
Stock lot only:
56
MOQ for In Stock Qty:
260
MOQ for out of Stock Qty:
260
Order Increment:
20
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$4.972
260
$4.520
375
$3.580
500 +
$3.510
Click for Quote
Log in
to unlock special pricing