- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1393215-9
6-1393215-9
TE Connectivity / AMP Brand
General Purpose Relay - 1 form C (CO) contact - Contacts: AgNi 20, 8A 250VAC - Coil: 12VDC@36mA - Thru Hole - Vertical
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - 1 form C (CO) contact - Contacts: AgNi 20, 8A 250VAC - Coil: 12VDC@36mA - Thru Hole - Vertical
Product Highlights:
- Relay Type = Power PCB Relay
- Relay Style = PCB
- Card E Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 8 Amps.
Search Keywords: 613932159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393215-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:15 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:330 Ohm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
622
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$29.28
25
$25.46
50
$23.93
100
$22.75
200
$22.24
300
$21.73
400 +
$20.98
Click for Quote
Log in
to unlock special pricing