- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 6-1393211-2
6-1393211-2
TE Connectivity / AMP Brand
General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 220 VAC, 240 VAC
Search Keywords: 613932112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393211-2
-
Alias/AKA:T92P7A22-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Relay Construction:Non-Latching
-
AC Coil Voltage:220,240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:40 A
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 65 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,572
Can Ship immediately
On Order:
1,320
can ship 9/28/26
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$29.89
5
$19.09
10
$19.04
30
$18.69
60
$18.65
120
$18.59
270 +
$18.54
Click for Quote
Log in
to unlock special pricing