- Home ›
- All Products›
- 6-1393139-3
6-1393139-3
TE Connectivity / AMP Brand
MDR-5061=MDR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MDR-5061=MDR
Search Keywords: 613931393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393139-3
-
Alias/AKA:MDR-5061
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Power Rating:32.5 W
-
Contact Current Rating (Max):10 A
-
Coil Current:.26 A
-
Power Relay Type:Rotary
-
Contact Arrangement:8 Form C, 8PDT, 8 C/O
-
Actuating System:DC
-
Contact Material:Silver Cadmium Oxide
-
Insulation Initial Dielectric Between Contacts & Coil:2375 V
-
Input Voltage:125 VDC
-
Contact Number of Poles:8
-
Coil Voltage Rating:125 VDC
-
Relay Mounting Type:Screw
-
Operating Temperature Range:0 – 65 °C
-
Contact Voltage Rating:125 VDC
-
Coil Magnetic System:Latching
-
Coil Power Rating DC:21600 mW
-
Base Dimensions:2.625 x 2.625 in, 66.68 x 66.68 mm
-
Product Height:3.53 in, 89.7 mm
-
Packaging Method:Carton & Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$4,970.12
3
$4,778.97
5 +
$4,767.02
Click for Quote
Log in
to unlock special pricing