Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1393138-5

CUF-42-70120=TIME DELAY REL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
CUF-42-70120=TIME DELAY REL
Product Highlights:
  • CU Series
  • Time Delay Relay
  • Input Voltage = 120 VAC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 30 VDC or 277 VAC
Search Keywords: 613931385
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1393138-5
Alias/AKA: CUF-42-70120
Unit of Measure: Per Each
RoHS: No
HTS: 8536490075
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Bracket Mount
Type: Time Delay Relay
Contact Arrangement: DPDT
AC Coil Voltage: 120 V
Contact Form: 2 Form C
Maximum Current Rating: 10 A
Termination Style: 0.187Quick Connect
Time Range: 1 to 120 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6-1393138-5 discontinued?
Yes, 6-1393138-5 from Te Connectivity / Amp Brand is discontinued (end-of-life August 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6-1393138-5 RoHS compliant?
No, 6-1393138-5 is not RoHS compliant.
What is the lead time for 6-1393138-5?
The standard lead time for 6-1393138-5 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$138.94
5
$137.06
10
$136.16
20
$125.69
50
$123.32
100 +
$104.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!