- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 6-1393132-1
6-1393132-1
TE Connectivity / AMP Brand
P40C42D12C1-120=CONTACTORS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
P40C42D12C1-120=CONTACTORS
Product Highlights:
- Contactor Type = Definite Purpose
- P40 Series
- DC Actuating System
- Number of Poles = 3
- Contact Arrangement = 3 Form X, 3PST-NO-DM
Search Keywords: 613931321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393132-1
-
Alias/AKA:P40C42D12C1-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Maximum Current Rating:40 A
-
Contact Arrangement:3PST-NO-DM,SPDT
-
DC Coil Voltage:120 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:Screw Terminal / Quick Connect
-
Led Indicator:No
-
Mounting:Flange Mount
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$203.68
3
$200.62
9
$197.61
18 +
$194.65
Click for Quote
Log in
to unlock special pricing