- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 6-1393127-8
6-1393127-8
TE Connectivity / AMP Brand
10 to 50 Amp Heavy Duty AC or DC Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
10 to 50 Amp Heavy Duty AC or DC Power Relay
Search Keywords: 613931278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393127-8
-
Alias/AKA:PRD-2DG0-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Maximum Current Rating:30
-
Mounting:N/A
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$29.42
11
$28.87
20
$27.23
100
$23.60
1,000 +
$20.43
Click for Quote
Log in
to unlock special pricing