- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 6-1393127-3
6-1393127-3
TE Connectivity / AMP Brand
Electromechanical Relay 48VDC 1.15KOhm 25A DPDT (85.73x63.8x63.5)mm Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 48VDC 1.15KOhm 25A DPDT (85.73x63.8x63.5)mm Power Relay
Search Keywords: 613931273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393127-3
-
Alias/AKA:PRD-11DY0-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:25 A
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$79.43
5
$78.65
20
$66.80
40
$64.50
60
$63.20
100
$61.59
260 +
$61.43
Click for Quote
Log in
to unlock special pricing