- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1393123-1
6-1393123-1
TE Connectivity / AMP Brand
Electromechanical Relay 120VDC 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Electromechanical Relay 120VDC 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
Search Keywords: 613931231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393123-1
-
Alias/AKA:KHX-17D11-12
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:120 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$24.71
5
$24.21
10
$23.74
25
$23.26
50
$22.80
100
$22.34
250 +
$21.89
Click for Quote
Log in
to unlock special pricing