- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 6-1393122-9
6-1393122-9
TE Connectivity / AMP Brand
KHAU-17D16-110=KH
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KHAU-17D16-110=KH
Product Highlights:
- KHA Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 1 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 613931229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393122-9
-
Alias/AKA:KHAU-17D16-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:1 A
-
Mounting:Socket
-
Operating Temperature:-45 to 70 °C
-
Dimension:21.82 x 28.17 mm
-
Termination Style:Solder
-
Coil Current:10 mA
-
Contact Form:4 Form C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$113.04
25
$87.44
50
$86.58
88
$85.72
175
$84.87
263
$84.03
350 +
$83.20
Click for Quote
Log in
to unlock special pricing