- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1393122-6
6-1393122-6
TE Connectivity / AMP Brand
KHAU-17D12M-24=KH
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KHAU-17D12M-24=KH
Product Highlights:
- Relay Type = General Purpose, Multicontact, Miniature
- Relay Style = General
- KHA Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 5 A
Search Keywords: 613931226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393122-6
-
Alias/AKA:KHAU-17D12M-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:690 Ohm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
413
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$108.05
25
$83.58
50
$82.75
88
$81.93
175
$81.12
263
$80.32
350 +
$79.52
Click for Quote
Log in
to unlock special pricing