- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1393118-6
6-1393118-6
TE Connectivity / AMP Brand
KUP-5D15-12=KU
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
KUP-5D15-12=KU
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUP Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating, Max. = 10 A
Search Keywords: 613931186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393118-6
-
Alias/AKA:KUP-5D15-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:120 Ohm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
3
$38.00
10
$37.90
25
$37.81
38
$37.71
75
$23.52
113
$18.53
150 +
$18.17
Click for Quote
Log in
to unlock special pricing