- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1393116-4
6-1393116-4
TE Connectivity / AMP Brand
KUMP-11A18-240=KU
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
KUMP-11A18-240=KU
Product Highlights:
- KUMP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 15 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 240 VAC
Search Keywords: 613931164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393116-4
-
Alias/AKA:KUMP-11A18-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Plain Case
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:7.2 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
283
Can Ship immediately
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$24.62
5
$23.78
10
$23.21
25
$22.86
50
$22.37
100
$21.92
250 +
$21.64
Click for Quote
Log in
to unlock special pricing