- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1393116-2
TE Connectivity / AMP Brand
6-1393116-2
KUMP-11A18-120=KU
View Datasheet Ask the Datasheet Accessories Notify Me
- KUMP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 15 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1393116-2 |
| Alias/AKA: | KUMP-11A18-120 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Relay Construction: | Non-Latching |
| AC Coil Voltage: | 120 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 15 A |
| Mounting: | Plain Case |
| Termination Style: | 0.187Quick Connect/Solder |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -45 to 55 °C |
| Coil Resistance: | 1.7 KOhm |