- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 6-1393114-6
6-1393114-6
TE Connectivity / AMP Brand
KUHP-11AT1-24=KU
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
KUHP-11AT1-24=KU
Product Highlights:
- KUHP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 20 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords: 613931146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393114-6
-
Alias/AKA:KUHP-11AT1-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:20 A
-
Mounting:Flange Mount
-
Termination Style:0.25Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 45 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$244.02
2
$239.51
3
$234.99
6
$230.47
100 +
$225.95
Click for Quote
Log in
to unlock special pricing