- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 6-1393114-4
6-1393114-4
TE Connectivity / AMP Brand
KUHP-1D51-110=KU
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KUHP-1D51-110=KU
Search Keywords: 613931144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393114-4
-
Alias/AKA:KUHP-1D51-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:30 A
-
Mounting:Flange Mount
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
648
Can Ship immediately
MOQ for out of Stock Qty:
38
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$91.72
10
$91.49
25
$91.26
38
$91.04
75
$48.84
113
$34.21
150 +
$33.53
Click for Quote
Log in
to unlock special pricing