Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay - 3PDT - 120 VAC - 10 A - KRPA Series - Socket - Non Latching.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Power Relay - 3PDT - 120 VAC - 10 A - KRPA Series - Socket - Non Latching.
Product Highlights:
  • Relay Type = General Purpose
  • Relay Style = General
  • KRPA Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 10 A
Search Keywords: 613931045
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    6-1393104-5
  • Alias/AKA:
    KRPA-14AG-120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    3PDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    11-Pin Circular Plug
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 55 °C
  • Coil Resistance:
    2.25 KOhm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 148
Can Ship immediately
On Order:
1,000   can ship 12/5/24
19 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
1
$29.80
5
$27.83
25
$25.68
50
$24.55
100
$23.51
250
$22.86
500 +
$19.94
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States