- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1393100-9
6-1393100-9
TE Connectivity / AMP Brand
General Purpose Relay - 10A - 8 Pin.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
General Purpose Relay - 10A - 8 Pin.
Search Keywords: 613931009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393100-9
-
Alias/AKA:KR-1487-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$95.18
5
$93.27
10
$91.41
25 +
$89.58
Click for Quote
Log in
to unlock special pricing