- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 6-1393090-5
6-1393090-5
TE Connectivity / AMP Brand
MT226048
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
MT226048
Product Highlights:
- MT Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 48 VAC
Search Keywords: 613930905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393090-5
-
Alias/AKA:MT226048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:48 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:20 A
-
Mounting:Connector
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-40 to 50 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$11.31
30
$11.11
60
$10.88
150
$10.48
500
$8.59
1,000 +
$8.24
Click for Quote
Log in
to unlock special pricing