- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 6-1393030-9
6-1393030-9
TE Connectivity / AMP Brand
SSRK-600A10 = DIN Rail MOUNT,10A,600V AC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SSRK-600A10 = DIN Rail MOUNT,10A,600V AC
Search Keywords: 613930309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393030-9
-
Alias/AKA:SSRK-600A10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:30(RMS) A
-
Output Device:SCR
-
Input Type:AC,DC
-
Input Voltage:90 - 280,4 - 32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:99 x 22.5 x 81 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2
$105.87
5
$105.60
12
$105.34
24
$64.82
36
$51.32
48 +
$50.30
Click for Quote
Log in
to unlock special pricing