- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 6-1393030-8
6-1393030-8
TE Connectivity / AMP Brand
The 6-1393030-8 is a DIN rail mount solid state relay with a DC input, designed for switching 30A loads at 240VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 6-1393030-8 is a DIN rail mount solid state relay with a DC input, designed for switching 30A loads at 240VAC.
Product Highlights:
- Relay
- Relay Type = Solid State - Paired SCR Output
- SSRK Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 30 A
Search Keywords: 613930308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393030-8
-
Alias/AKA:SSRK-600D30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:30(RMS) A
-
Output Device:SCR
-
Input Type:AC,DC
-
Input Voltage:4 - 32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:81.3 x 22.5 x 99 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$123.95
5
$102.27
10
$99.06
13
$94.98
25
$94.04
38
$93.11
50 +
$92.19
Click for Quote
Log in
to unlock special pricing