- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 6-1393030-7
6-1393030-7
TE Connectivity / AMP Brand
SSRK-600A20 = DIN Rail MOUNT,20A,600V AC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SSRK-600A20 = DIN Rail MOUNT,20A,600V AC
Search Keywords: 613930307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393030-7
-
Alias/AKA:SSRK-600D20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:30(RMS) A
-
Output Device:SCR
-
Input Type:AC,DC
-
Input Voltage:90 - 280,4 - 32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:99 x 22.5 x 81 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
40
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$238.58
5
$237.98
12
$237.38
24
$125.67
36
$88.43
48 +
$86.67
Click for Quote
Log in
to unlock special pricing