- Home ›
- All Products›
- 6-1393030-4
6-1393030-4
TE Connectivity / AMP Brand
SSRF-240D25R=SIP MDLE,25A,240VAC,R-INT H
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SSRF-240D25R=SIP MDLE,25A,240VAC,R-INT H
Search Keywords: 613930304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393030-4
-
Alias/AKA:SSRF-240D25R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form A (SPST-NO)
-
Relay Termination Type:Printed Circuit Terminals
-
Relay Housing Style:SIP with Integral Heatsink
-
Input Voltage Typical:3 – 15 VDC
-
Switch Arrangement:1 Form A (SPST-NO)
-
Output Type:AC
-
Output Voltage (Max):280 V
-
Output Switching:Random
-
Input Voltage:3 – 15 VDC
-
Output Voltage Rating (DC Relays):12 – 280 VDC
-
Case Color:Black
-
Operating Temperature Range:-30 – 80 °C
-
Relay Mounting Type:Printed Circuit Board
-
Output Current (Min):.06 A
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Power Relay Type:Solid State
-
R-Switch & slimSSR Relays:Yes
-
Coupling:Optical
-
Output Voltage Rating (AC Relays):12 – 280 Vrms
-
Output Current Rating:.06 – 10 Arms
-
Product Weight:25 g, .85 oz
-
Dimensions (L x W x H) (Approximate):1.7 x .9 x 1.35 in, 43.1 x 22.8 x 34.3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
37 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
25
$99.79
50
$52.83
75
$37.18
100 +
$36.43
Click for Quote
Log in
to unlock special pricing