Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61388-1

SHUR PLUG 156 20-16 AWG PTPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SHUR PLUG 156 20-16 AWG PTPBR
Product Highlights:
  • Pin
  • Pin Size = 3.96 mm
  • Insulation Support
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 613881
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61388-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61388-1 RoHS compliant?
Yes, 61388-1 is RoHS compliant.
What is the lead time for 61388-1?
The standard lead time for 61388-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,139
Can Ship immediately
On Order:
24,000   can ship 3/24/27
Minimum Order Quantity:
2500
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2243
2,500
$0.2039
5,000
$0.2034
7,500
$0.2029
12,000
$0.2024
36,000
$0.2019
60,000
$0.2014
108,000 +
$0.2009
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!