- Home ›
- All Products›
- 6-1377173-8
6-1377173-8
TE Connectivity / AMP Brand
SMP 0-0031890-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0031890-0
Search Keywords: 613771738
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1377173-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Sealable:No
-
Packaging Method:Bag
-
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Stud Diameter:.164 in, 4.17 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
-
Tongue Thickness:.033 in, .84 mm
-
Stud Size:#8 , M4
-
Product Length:.844 in, 21.44 mm
-
Voltage Rating:300 V
-
Product Weight:.839 g, .0295 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
86 Weeks
can ship
1/25/28
Price (USD)
Qty
Unit Price
500
$0.6333
1,000
$0.4750
1,500
$0.4433
2,000 +
$0.4345
Click for Quote
Log in
to unlock special pricing