- Home ›
- All Products›
- 6-1376492-6
6-1376492-6
TE Connectivity / AMP Brand
2.5 SMC HDR 6POS RED TAPE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2.5 SMC HDR 6POS RED TAPE
Search Keywords: 613764926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1376492-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Polarization
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Width:.32 in, 8.2 mm
-
Header Type:Fully Shrouded
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Connector Length:.68 in, 17.5 mm
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Alignment:With
-
Contact Underplating Material:Copper
-
Mating Retention:With
-
Contact Underplating Material Thickness:19.68 – 47.24 µin, .5 – 1.2 µm
-
Contact Layout:Inline
-
Circuit Application:Signal
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material Thickness:31.49 – 62.99 µin, .8 – 1.6 µm
-
Connector Height:.34 in, 8.6 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:6
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Termination Post & Tail Length:.11 in, .661 in, 16.8 mm, 2.8 mm
-
PCB Mount Alignment:Without
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
Number of Rows:1
-
Housing Material:Nylon 66 GF
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):2.5 A
-
Centerline (Pitch):.098 in, 2.5 mm
-
PCB Mount Orientation:Vertical
-
Primary Product Color:Red
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Shape & Form:Square
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Mating Retention Type:Latch
-
Operating Voltage:50 VAC, 50 VDC
-
Mating Square Post Dimension:.02 in, .5 mm
-
Sealable:No
-
PCB Mount Retention:Without
-
Packaging Type:Tape
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material:Tin
-
Packaging Quantity:450
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,050
Ships today, if you order in
Minimum Order Quantity:
300
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
300
$0.254
3,000
$0.244
6,000
$0.233
15,000
$0.224
45,000 +
$0.215
Click for Quote
Log in
to unlock special pricing