- Home ›
- All Products›
- 6-1375549-6
6-1375549-6
TE Connectivity / AMP Brand
17 MTE VERT SMT HDR FULL LF-PB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
17 MTE VERT SMT HDR FULL LF-PB
Search Keywords: 613755496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1375549-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
100 -
Contact Type:Pin
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
PCB Mount Orientation:Vertical
-
Contact Shape & Form:Square
-
Contact Mating Area Plating Material Finish:Matte
-
Assembly Process Feature:Pick and Place Cover
-
Contact Current Rating (Max):3 A
-
Contact Base Material:Brass
-
Approved Standards:CSA LR7189 , UL E28476
-
Operating Voltage:250 VAC
-
PCB Mount Alignment:With
-
Housing Temperature Rating:High
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Retention:With
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Connector Assembly Type:PCB Mount Header
-
Insulation Resistance:5000 MΩ
-
Mating Alignment:With
-
Termination Resistance:15 mΩ
-
Dielectric Withstanding Voltage (Max):600 V
-
Centerline (Pitch):.1 in, 2.54 mm
-
Sealable:No
-
Circuit Application:Signal
-
PCB Mount Retention Type:Hold-Down
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
Housing Material:Thermoplastic
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:17
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:With
-
Mating Alignment Type:Latched , Polarization
-
Packaging Type:Tape & Reel
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
150
$6.92
300
$4.26
450
$3.37
600 +
$3.30
Click for Quote
Log in
to unlock special pricing