- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 61368-1
61368-1
TE Connectivity / AMP Brand
Quick Disconnect Terminal - FASTON 250 Series - Female Quick Disconnect - 6.35mm x 0.81mm.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal - FASTON 250 Series - Female Quick Disconnect - 6.35mm x 0.81mm.
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 613681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61368-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,600
Can Ship immediately
Minimum Order Quantity:
5000
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0617
7,500
$0.0616
12,000
$0.0613
36,000
$0.0564
60,000
$0.0518
108,000
$0.0489
156,000
$0.0488
252,000 +
$0.0486
Click for Quote
Log in
to unlock special pricing
Accessories