Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61365-1

250 FASTON TAB TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
250 FASTON TAB TPBR
Product Highlights:
  • Tab
  • Tab Type = Stud Mount
  • Connection Type = Single
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
Search Keywords: 613651
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61365-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61365-1 RoHS compliant?
Yes, 61365-1 is RoHS compliant.
What is the lead time for 61365-1?
The standard lead time for 61365-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110,423
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1085
3,000
$0.1064
5,000
$0.1054
8,000
$0.1034
25,000
$0.1015
50,000
$0.1012
100,000
$0.1010
150,000 +
$0.0891
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!