- Home ›
- All Products›
- 6-1355688-5
6-1355688-5
TE Connectivity / AMP Brand
MT3-REC. HOUSING, 10 POS.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MT3-REC. HOUSING, 10 POS.
Search Keywords: 613556885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1355688-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Number of Rows:2
-
Sealable:Yes
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:10
-
Terminal Position Assurance:Yes
-
Circuit Application:Signal
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Packaging Method:Bulk
-
Packaging Quantity:320
-
Serviceable:No
-
Primary Product Color:Black
-
Cable Exit Angle:180°
-
Product Length:2.08 in, 53 mm
-
Row-to-Row Spacing:.157 in, 4 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Product Width:1.15 in, 29.3 mm
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Mating Alignment Type:Keyed
-
Connector & Contact Terminates To:Wire & Cable
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Housing Material:PBT
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Contact Size:1.6mm
-
Contact Current Rating (Max):10 A
-
Connector Height:1.01 in, 25.8 mm
-
Mating Tab Width:.063 in, 1.6 mm
-
Operating Temperature (Max):130 °C, 266 °F
-
Nominal Voltage Architecture:12 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$1.74
100
$1.46
320
$1.35
640
$1.30
1,280
$1.24
2,560
$1.23
5,120
$1.21
7,680 +
$1.19
Click for Quote
Log in
to unlock special pricing