- Home ›
- All Products›
- 6-1355134-1
TE Connectivity / AMP Brand
6-1355134-1
VERRIEGLUNG F94P
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1355134-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Connector & Contact Retention Accessory Type: | Retainer |
| Operating Temperature Range: | -40 – 100 °C, -40 – 212 °F |
| Primary Product Color: | Violet |
| Primary Product Material: | PBT GF30 |