- Home ›
- All Products›
- 6-1355118-1
6-1355118-1
TE Connectivity / AMP Brand
MQS VERRIEGLUNG
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MQS VERRIEGLUNG
Search Keywords: 613551181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1355118-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Packaging Quantity:3000
-
Primary Product Color:Violet
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Packaging Method:Carton
-
Sealable:No
-
Primary Product Material:PBT GF
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26250
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
26,250
$0.4521
52,500
$0.2309
78,750
$0.1572
105,000 +
$0.1540
Click for Quote
Log in
to unlock special pricing