- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 61352-1
61352-1
TE Connectivity / AMP Brand
RING .197 (5.0 MM) 10-6 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING .197 (5.0 MM) 10-6 AWG TPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 5.00-15.00² [10-6] mm [AWG]
Search Keywords: 613521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61352-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1600
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Ships today, if you order in
Manufacturer Stock:
4,800
can ship
Minimum Order Quantity:
1600
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,600
$0.3980
3,200
$0.3805
6,400
$0.3785
8,000
$0.3741
11,200
$0.3698
16,000
$0.3689
25,600
$0.3680
51,200 +
$0.3670
Click for Quote
Log in
to unlock special pricing