- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 6-1337580-0
6-1337580-0
TE Connectivity / AMP Brand
MCX STRAIGHT PLUG CRIMP 50 OHMS RG174, 188, 316, URM95, KX3B, 22A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
MCX STRAIGHT PLUG CRIMP 50 OHMS RG174, 188, 316, URM95, KX3B, 22A
Search Keywords: 613375800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1337580-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:6 GHz
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,136
Ships today, if you order in
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$4.03
85
$3.97
200
$3.89
350
$3.80
6,000 +
$3.73
Click for Quote
Log in
to unlock special pricing