- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 6-1337541-0
6-1337541-0
TE Connectivity / AMP Brand
BNC Ins Str PCB Skt 50Ohm White Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
BNC Ins Str PCB Skt 50Ohm White Bulk
Search Keywords: 613375410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1337541-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:ZDC/BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:85(Max) °C
-
Dimension:14.76 x 15.8 x 34.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,693
Can Ship immediately
Minimum Order Quantity:
60
Price (USD)
Qty
Unit Price
60
$1.08
300
$1.06
600
$1.04
1,200
$1.01
5,000 +
$1.00
Click for Quote
Log in
to unlock special pricing