Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61320-1

CMNL PCB SOK PTPHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CMNL PCB SOK PTPHBZ
Product Highlights:
  • Contact
  • Contact Diameter = 2.13 mm
  • Mount = Printed Circuit Board
  • Loose Piece
  • Contact Type = Printed Circuit Board Socket
Search Keywords: 613201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61320-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: SKT
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61320-1 RoHS compliant?
Yes, 61320-1 is RoHS compliant.
What is the lead time for 61320-1?
The standard lead time for 61320-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,400
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1518
2,500
$0.1514
5,000
$0.1135
7,500
$0.1060
10,000 +
$0.1038
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!