- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 61316-1
61316-1
TE Connectivity / AMP Brand
FF 250 TAB 22-18AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB 22-18AWG TPBR
Product Highlights:
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Insulation Diameter = 2.16-3.18 [.085-.125] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 613161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61316-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Quick Disconnect Terminal
-
Gender:M
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,624
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.3283
3,000
$0.3016
5,000
$0.3001
8,000
$0.2993
10,000
$0.2986
25,000
$0.2979
50,000 +
$0.2971
Click for Quote
Log in
to unlock special pricing