Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61314-6

CMNL SOK S/F 24-18 .0125AUPHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
CMNL SOK S/F 24-18 .0125AUPHBZ
Product Highlights:
  • Contact
  • Contact Diameter = 2.13 mm
  • Strip
  • Contact Type = Socket
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 613146
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    61314-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7000
  • Contact Type:
    Stamped Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    18-24 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    13 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61314-6 RoHS compliant?
Yes, 61314-6 is RoHS compliant.
What is the lead time for 61314-6?
The standard lead time for 61314-6 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
22 Weeks can ship 2/22/27
Backorder
Price (USD)
Qty
Unit Price
500
$0.825
1,000
$0.809
2,500
$0.801
7,000
$0.793
14,000
$0.791
21,000 +
$0.789
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!