Available Replacements
Alternative Packaging
60617-5 60617-5 TE Connectivity / AMP Brand
60617-5

TE Connectivity / AMP Brand

In Stock: 25,745

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61314-5

Socket Contact - Gold - 18-24 AWG - Crimp.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - Gold - 18-24 AWG - Crimp.
Product Highlights:
  • Contact
  • Contact Diameter = 2.13 mm
  • Strip
  • Contact Type = Socket
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 613145
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61314-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Contact Type: Stamped Signal
Gender: SKT
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61314-5 RoHS compliant?
Yes, 61314-5 is RoHS compliant.
What is the lead time for 61314-5?
The standard lead time for 61314-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,870
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
7000
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.971
1,000
$0.943
2,500
$0.934
5,000
$0.924
7,000
$0.915
14,000
$0.913
21,000
$0.905
28,000 +
$0.903
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!