Available Replacements
Alternative Packaging
60617-4 60617-4 TE Connectivity / AMP Brand
60617-4

TE Connectivity / AMP Brand

In Stock: 28,142

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61314-4

CMNL SOK 24-18 TPPHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CMNL SOK 24-18 TPPHBZ
Product Highlights:
  • Contact
  • Contact Diameter = 2.13 mm
  • Strip
  • Contact Type = Socket
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 613144
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    61314-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    18-24 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61314-4 RoHS compliant?
Yes, 61314-4 is RoHS compliant.
What is the lead time for 61314-4?
The standard lead time for 61314-4 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49,449
Can Ship immediately
Minimum Order Quantity:
2500
21 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.0824
7,000
$0.0800
14,000
$0.0779
28,000
$0.0772
56,000
$0.0770
105,000
$0.0768
154,000 +
$0.0766
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!