- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61314-2
61314-2
TE Connectivity / AMP Brand
CMNL SOK 24-18 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CMNL SOK 24-18 BR
Product Highlights:
- Contact
- Contact Diameter = 2.13 mm
- Strip
- Contact Type = Socket
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 613142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61314-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:N/A
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14000
Order Increment:
7000
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
14,000
$0.1933
28,000
$0.1023
42,000
$0.0720
56,000 +
$0.0706
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments