Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61314-1

CMNL SOK 24-18 TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CMNL SOK 24-18 TPBR
Product Highlights:
  • Contact
  • Contact Diameter = 2.13 mm
  • Strip
  • Contact Type = Socket
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 613141
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    61314-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7000
  • Contact Type:
    Stamped Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    18-24 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61314-1 RoHS compliant?
Yes, 61314-1 is RoHS compliant.
What is the lead time for 61314-1?
The standard lead time for 61314-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56,000
Can Ship immediately
Minimum Order Quantity:
7000
Order Increment:
7000
18 Weeks can ship 1/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
7,000
$0.0703
14,000
$0.0668
28,000
$0.0635
56,000
$0.0603
105,000
$0.0573
154,000
$0.0544
252,000 +
$0.0477
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!