- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 6-1299373-2
6-1299373-2
TE Connectivity / AMP Brand
Cable Assembly 3.105m 2 Position Right Angle Squiblok Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 3.105m 2 Position Right Angle Squiblok Receptacle
Search Keywords: 612993732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1299373-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,240
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
50
$1.41
250
$1.35
1,000
$1.30
2,700
$1.24
8,200 +
$1.18
Click for Quote
Log in
to unlock special pricing