- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 61291-1
TE Connectivity / AMP Brand
61291-1
RECPT .093 DIA 22-18 PTPPHBRZ
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- A Body Shape
- Disconnect Diameter = 2.36 mm
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- With Insulation Support
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61291-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Type:Receptacle Terminal
-
Gender:RCP
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/R
-
Operating Temperature:N/A