- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61276-2
TE Connectivity / AMP Brand
61276-2
.058 DIA RECPT LP 24-20
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- C Body Shape
- Disconnect Diameter = 1.47 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- With Insulation Support
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 61276-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Power |
| Gender: | SKT |
| Wire Size: | 20-24 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Maximum Current Rating: | 6 A |
| Termination Method: | Crimp |