Available Replacements
Alternative Packaging
61234-1 61234-1 TE Connectivity / AMP Brand
61234-1

TE Connectivity / AMP Brand

In Stock: 13,760

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61253-1

AUTO MNL .156 PIN L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
AUTO MNL .156 PIN L/P
Product Highlights:
  • Contact
  • Loose Piece
  • Contact Type = Pin
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
  • Wire Insulation Diameter = 4.69 mm
Search Keywords: 612531
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61253-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Wire Size: 10-12 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 30 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61253-1 RoHS compliant?
Yes, 61253-1 is RoHS compliant.
What is the lead time for 61253-1?
The standard lead time for 61253-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,093
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2500
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5230
500
$0.5217
1,000
$0.5204
2,500
$0.5191
5,000
$0.3195
7,500
$0.2529
10,000 +
$0.2478
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!