- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61252-1
61252-1
TE Connectivity / AMP Brand
AUTO MNL .156 SOK L/P
Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AUTO MNL .156 SOK L/P
Product Highlights:
- Contact
- Packaging Method = Loose Piece
- Contact Type = Socket
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Wire Insulation Diameter = 4.69 mm
Search Keywords: 612521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61252-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10-12 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:30 A
-
Termination Method:Crimp
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.