- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61251-1
61251-1
TE Connectivity / AMP Brand
AUTO MNL .156 PIN L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AUTO MNL .156 PIN L/P
Product Highlights:
- Contact
- Loose Piece
- Contact Type = Pin
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
- Wire Insulation Diameter = 3.18 mm
Search Keywords: 612511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61251-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:30 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
9/14/26