- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 61248-1
61248-1
TE Connectivity / AMP Brand
TAB INSULATION PIERCING 20-18 AWG TPCUBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB INSULATION PIERCING 20-18 AWG TPCUBR
Product Highlights:
- Tab
- Insulation Piercing
- Wire Range = 0.50-0.90² [20-18] mm [AWG]
- Not For Use With Double Wire
- Brass Material
Search Keywords: 612481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61248-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Type:Crimp Terminal
-
Gender:Tab
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-20 AWG
-
Color:N/R
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10,000
$0.3923
20,000
$0.2077
30,000
$0.1461
40,000 +
$0.1432
Click for Quote
Log in
to unlock special pricing