- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 6-1241983-2
6-1241983-2
TE Connectivity / AMP Brand
STANDARD TIMER HOUSING MARK II
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
STANDARD TIMER HOUSING MARK II
Search Keywords: 612419832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1241983-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113,835
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
400
$0.4376
5,000
$0.4366
7,500
$0.4354
10,000
$0.4343
16,000
$0.4333
32,000
$0.2287
48,000
$0.1573
64,000 +
$0.1541
Click for Quote
Log in
to unlock special pricing